text.skipToContent text.skipToNavigation

Manufacturer Part #

6SEPC560MW

SEPC Series 6.3 V 560 uF 105°C 5 k Hrs Radial Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
Panasonic Industry 6SEPC560MW - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 560µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 7mΩ
Ripple Current: 280mA
Operating Temp Range: -55°C to +105°C
Dimension: L  9mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
961
USA:
961
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.50
USD
Quantity
Unit Price
50
$0.35
150
$0.345
400
$0.34
1,000
$0.33
2,500+
$0.32
Product Variant Information section