text.skipToContent text.skipToNavigation

Manufacturer Part #

APSC160ELL471MJB5S

PSC Series Ø 10 x 11.5 mm 16 V 470 uF Conductive Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con APSC160ELL471MJB5S - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 470µF
Rated Voltage: 16V
Tolerance (%): ±20%
Dimension: L  11.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
500
Total
$840.00
USD
Quantity
Unit Price
25
$0.895
75
$0.875
200
$0.855
400
$0.84
1,250+
$0.805
Product Variant Information section