text.skipToContent text.skipToNavigation

Manufacturer Part #

APSG250ELL221MHB5S

APSG Series 25 V 220 uF 15 khrs 105°C 8x11.5mm LS=3.5mm Aluminum Polymer Cap

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con APSG250ELL221MHB5S - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 220µF
Rated Voltage: 25V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 16mΩ
Ripple Current: 4.65A
Operating Temp Range: -55°C to +105°C
Lead Spacing: 3.5mm
Dimension: H  13mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$260.00
USD
Quantity
Unit Price
1,000
$0.26
3,000
$0.255
5,000+
$0.25
Product Variant Information section