Manufacturer Part #
APXA6R3ARA681MJC0G
PXA Series Ø 10 x 12.2 mm 6.3 V 680 uF Conductive Polymer Aluminum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
United Chemi-Con APXA6R3ARA681MJC0G - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Japan
HTS Code:
8532.22.00.20
ECCN:
EAR99
PCN Information:
File
Date
Tape&Reel Change
03/27/2015
Details and Download
We would like to inform you that the design of reel inside for packaging of certain products will be changed.1. Products to be affectedAll of SMD series of:- Conductive Polymer Aluminum Solid Capacitors (NPCAPTM)- Conductive Polymer Hybrid Aluminum Electrolytic Capacitors- Aluminum Electrolytic capacitors
Part Status:
Active
Active
United Chemi-Con APXA6R3ARA681MJC0G - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 680µF |
| Rated Voltage: | 6.3V |
| Dimension: | L 12.2mm x D 10mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
400
$1.54
800
$1.52
1,200+
$1.51
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount