Manufacturer Part #
APXE100ARA560ME61G
PXE Series 10 V 56 uF Ø5 x 5.8 mm SMT Polymer Aluminum Solid Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
United Chemi-Con APXE100ARA560ME61G - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 56µF |
| Rated Voltage: | 10V |
| Tolerance (%): | ±20% |
| Dimension: | L 5.8mm x D 5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$0.54
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount