text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 18 Weeks
Minimum Order: 3,500
Multiple Of: 3,500
Quantity Web Price
3,500+ $0.525
Total:

$1,837.50

USD
Attributes
Attributes Table
Type Solid Chip
Capacitance 220µF
Rated Voltage 2V
Tolerance (%) ±20%
Dimension L  7.3mm x W  4.3mm x H  1.9mm