text.skipToContent text.skipToNavigation

Manufacturer Part #

EEF-GX0D471L

SP-Cap GX Series 2917 2 V 470 uF 105°C Polymer Aluminum Chip Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2608
Product Specification Section
Panasonic Industry EEF-GX0D471L - Technical Attributes
Attributes Table
Type: Solid Chip
Capacitance: 470µF
Rated Voltage: 2V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
14,000
USA:
14,000
14,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
43 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,170.00
USD
Quantity
Unit Price
3,500+
$2.62