text.skipToContent text.skipToNavigation

Manufacturer Part #

EEF-GX0D471L

SP-Cap GX Series 2917 2 V 470 uF 105°C Polymer Aluminum Chip Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEF-GX0D471L - Technical Attributes
Attributes Table
Type: Solid Chip
Capacitance: 470µF
Rated Voltage: 2V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$9,170.00
USD
Quantity
Unit Price
3,500+
$2.62