text.skipToContent text.skipToNavigation

Manufacturer Part #

EEF-JX0J151RF

Aluminum Organic Polymer Capacitors 6.3VDC 150uF 20% 15mOhm 5100mArms

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Panasonic Industry EEF-JX0J151RF - Technical Attributes
Attributes Table
Type: Solid Chip
Capacitance: 150µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 15mΩ
Leakage Current: 94.5µA
Ripple Current: 5.1A
Operating Temp Range: -55°C to +125°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,500
USA:
3,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,185.00
USD
Quantity
Unit Price
3,500+
$0.91
Product Variant Information section