text.skipToContent text.skipToNavigation

Manufacturer Part #

EEF-SX0D181ER

Cap Aluminum Polymer 180uF 2VDC 20% SMD 0.009 Ohm 6300mA 2000h 105C

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1947
Product Specification Section
Panasonic Industry EEF-SX0D181ER - Technical Attributes
Attributes Table
Type: Solid Chip
Capacitance: 180µF
Rated Voltage: 2V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 9mΩ
Leakage Current: 36µA
Dissipation Factor: 0.06%
Ripple Current: 3A
Operating Temp Range: -55°C to +105°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,500
USA:
3,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$1,610.00
USD
Quantity
Unit Price
3,500+
$0.46