text.skipToContent text.skipToNavigation

Manufacturer Part #

EEF-SX0J151ER

SP-CAP S Series 6.3 V 150 uF 7.3 x 7.3 x 1.9mm SMT Polymer Chip Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2513
Product Specification Section
Panasonic Industry EEF-SX0J151ER - Technical Attributes
Attributes Table
Type: Solid Chip
Capacitance: 150µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,500
USA:
10,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,677.50
USD
Quantity
Unit Price
3,500+
$0.765