text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-ZA1V220R

EEH ZA Series 35 V 22 uF 105°C Polymer Hybrid Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2445
Product Specification Section
Panasonic Industry EEH-ZA1V220R - Technical Attributes
Attributes Table
Capacitance: 22µF
Rated Voltage: 35V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$290.00
USD
Quantity
Unit Price
1,000
$0.29
2,000
$0.285
3,000
$0.28
5,000+
$0.275