text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-ZC1J220XP

ZC (V) Series 63 V 22 uF 125°C 4 k Hrs SMT Hybrid Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2313
Product Specification Section
Panasonic Industry EEH-ZC1J220XP - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 22µF
Rated Voltage: 63V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.08Ω
Leakage Current: 13.86µA
Ripple Current: 900mA
Operating Temp Range: -55°C to +125°C
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
900
USA:
900
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
19 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$238.50
USD
Quantity
Unit Price
900
$0.265
1,800
$0.26
3,600
$0.255
4,500+
$0.25