text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-ZF1E151P

EEH ZF Series 25 V 150 uf 150'c 8x10.2mm Low ESR 1k hrs Hybrid Aluminum Polymer

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEH-ZF1E151P - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 150µF
Rated Voltage: 25V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 27mΩ
Ripple Current: 120mA
Operating Temp Range: -55°C to +150°C
Dimension: L  10.5mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$625.00
USD
Quantity
Unit Price
500
$0.635
1,000
$0.625
1,500
$0.62
2,000
$0.615
2,500+
$0.605