text.skipToContent text.skipToNavigation

Manufacturer Part #

EHBSA035M4700606T

EHBSA Series 47 uF ±20 % 35 V 6.3 x 5.8 mm SMT Aluminium Polymer Capacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Eaton EHBSA035M4700606T - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 47µF
Rated Voltage: 35V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 60mΩ
Leakage Current: 16.5µA
Ripple Current: 0.9A
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Dimension: L  5.8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,400
USA:
2,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$187.20
USD
Quantity
Unit Price
1,200
$0.156
2,400
$0.154
3,600
$0.153
6,000
$0.152
12,000+
$0.148
Product Variant Information section