text.skipToContent text.skipToNavigation

Manufacturer Part #

GYA1H101MCQ1GS

GYA Series 50V 100 uF 125°C 10x10mm SMT Polymer Hybrid Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Nichicon GYA1H101MCQ1GS - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 100µF
Rated Voltage: 50V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 28mΩ
Ripple Current: 1.6A
Operating Temp Range: -55°C to +125°C
Dimension: L  10.5mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$215.00
USD
Quantity
Unit Price
500
$0.43
1,000
$0.42
2,000
$0.415
2,500+
$0.405
Product Variant Information section