text.skipToContent text.skipToNavigation

Manufacturer Part #

GYB1E101MCW1GS

GYB Series 25 v 100 uf 105c 6.3x7.7mm High Vibration SMD Hybrid Aluminum Polymer

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
Nichicon GYB1E101MCW1GS - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 100µF
Rated Voltage: 25V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 30mΩ
Leakage Current: 25µA
Ripple Current: 2A
Operating Temp Range: -55°C to +105°C
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
900
USA:
900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$337.50
USD
Quantity
Unit Price
900
$0.375
1,800
$0.37
2,700
$0.365
4,500+
$0.355
Product Variant Information section