Manufacturer Part #
PCF0G151MCL4GB
CF Series Ø 6.3 x 5.5 mm 150 uF 4 V SMT Organic Conductive Polymer Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon PCF0G151MCL4GB - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 150µF |
| Rated Voltage: | 4V |
| Tolerance (%): | ±20% |
| Dimension: | L 5.5mm x D 6.3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1,000
$0.355
2,000
$0.35
5,000+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount