Manufacturer Part #
PCF1C181MCL4GS
CF Series Ø 8 x 12 mm 16 V 180 uF Organic Conductive Polymer Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon PCF1C181MCL4GS - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 180µF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±20% |
| Dimension: | L 12mm x D 8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
400
$0.515
800
$0.505
1,200
$0.50
1,600
$0.495
2,000+
$0.485
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount