Manufacturer Part #
PCJ1A151MCL1GS
PCJ Series 10 V 150 uF 6.3 x 8 mm SMT Polymer Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:900 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2330 | ||||||||||
Product Specification Section
Nichicon PCJ1A151MCL1GS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon PCJ1A151MCL1GS - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 150µF |
| Rated Voltage: | 10V |
| Tolerance (%): | ±20% |
| Dimension: | L 8mm x D 6.3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
900
$0.465
1,800
$0.455
3,600
$0.45
4,500+
$0.44
Product Variant Information section
Available Packaging
Package Qty:
900 per Reel
Mounting Method:
Surface Mount