text.skipToContent text.skipToNavigation

Manufacturer Part #

PCJ1A681MCL1GS

CJ Series Ø 10 x 10 mm 10 V 680 uF SMT Organic Conductive Polymer Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon PCJ1A681MCL1GS - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 680µF
Rated Voltage: 10V
Tolerance (%): ±20%
Dimension: L  10mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$340.00
USD
Quantity
Unit Price
500
$0.68
1,000
$0.67
1,500
$0.665
2,000
$0.66
2,500+
$0.645
Product Variant Information section