text.skipToContent text.skipToNavigation

Manufacturer Part #

PCJ1C221MCL1GS

CJ Series Ø 10 x 8 mm 16 V 220 uF SMT Organic Conductive Polymer Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code: 1849
Product Specification Section
Nichicon PCJ1C221MCL1GS - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 220µF
Rated Voltage: 16V
Tolerance (%): ±20%
Dimension: L  10mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
32
USA:
32
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.53
USD
Quantity
Unit Price
1
$1.53
5
$1.42
30
$1.30
100
$1.22
250+
$1.16