text.skipToContent text.skipToNavigation

Manufacturer Part #

PCV1H101MCL2GS

CV Series Ø 10 x 12.7 mm 50 V 100 uF SMT Organic Conductive Polymer Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
Nichicon PCV1H101MCL2GS - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 100µF
Rated Voltage: 50V
Tolerance (%): ±20%
Dimension: L  12.7mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
47 Weeks
Minimum Order:
1600
Multiple Of:
400
Total
$2,544.00
USD
Quantity
Unit Price
400
$1.62
800
$1.60
1,200+
$1.59
Product Variant Information section