Manufacturer Part #
PCV1H330MCL6GS
CV Series 50 V 33 uF 8 x 10 mm SMT Polymer Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2337 | ||||||||||
Product Specification Section
Nichicon PCV1H330MCL6GS - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 33µF |
| Rated Voltage: | 50V |
| Tolerance (%): | ±20% |
| Dimension: | L 10mm x D 8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
500
$0.78
1,000
$0.77
1,500
$0.76
2,000
$0.755
2,500+
$0.74
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount