text.skipToContent text.skipToNavigation

Manufacturer Part #

PCV1V151MCL1GS

CV Series 150 uF 35 V 20% Surface Mount Polymer Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
Nichicon PCV1V151MCL1GS - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 150µF
Rated Voltage: 35V
Tolerance (%): ±20%
Dimension: L  12.7mm x D  10mm
Package Style:  RADIAL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$572.00
USD
Quantity
Unit Price
400
$1.43
800
$1.42
1,200+
$1.41
Product Variant Information section