Manufacturer Part #
PCV2B120MCL1GS
PCV Series 125 V 12 uF 105°C 3 kHrs SMT Polymer Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2534 | ||||||||||
Product Specification Section
Nichicon PCV2B120MCL1GS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon PCV2B120MCL1GS - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 12µF |
| Rated Voltage: | 125V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 0.069Ω |
| Leakage Current: | 300µA |
| Ripple Current: | 1400mA |
| Operating Temp Range: | -55°C to +105°C |
| Dimension: | L 10mm x D 10mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
500+
$1.88
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount