text.skipToContent text.skipToNavigation

Manufacturer Part #

PCX1C221MCL1GS

CX Series 16 V 220 uF 8 x 12 mm SMT Polymer Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon PCX1C221MCL1GS - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 220µF
Rated Voltage: 16V
Tolerance (%): ±20%
Dimension: L  12mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$394.00
USD
Quantity
Unit Price
400
$0.985
800
$0.97
1,200
$0.96
1,600
$0.955
2,000+
$0.935
Product Variant Information section