Manufacturer Part #
RAHVK100M4EDC8002E
HVK Series 63 v 10 uf 125c 6.3x5.8mm Low ESR 4k hrs SMD Hybrid Aluminum Polymer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TAIYO YUDEN | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TAIYO YUDEN RAHVK100M4EDC8002E - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 10µF |
| Rated Voltage: | 63V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 120mΩ |
| Leakage Current: | 6.3µA |
| Ripple Current: | 700mA |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 5.8mm x D 6.3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
35 Weeks
Quantity
Unit Price
1,000
$0.415
2,000
$0.41
3,000
$0.405
5,000+
$0.395
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount