text.skipToContent text.skipToNavigation

Manufacturer Part #

RR71C101MDN1

R7 Series 100 uF 16 V 20% Through Hole Polymer Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon RR71C101MDN1 - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 100µF
Rated Voltage: 16V
Tolerance (%): ±20%
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
800
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$192.00
USD
Quantity
Unit Price
100
$0.25
400
$0.24
1,500
$0.235
5,000+
$0.225
Product Variant Information section