text.skipToContent text.skipToNavigation

Manufacturer Part #

0201X104K6R3CT

0201 0.1 uF 6.3 V ±10 %Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Date Code:
Product Specification Section
Walsin Technology Corporation 0201X104K6R3CT - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
150000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$180.00
USD
Quantity
Unit Price
15,000
$0.0012
60,000
$0.0012
225,000
$0.0011
375,000
$0.0011
750,000+
$0.0011