text.skipToContent text.skipToNavigation

Manufacturer Part #

0201YD105MAT2A

Cap Ceramic 1uF 16V X5R 20% Pad SMD 0201 85°C T/R

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2343
Product Specification Section
KYOCERA AVX 0201YD105MAT2A - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Case Size: 0201 (0603 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$226.50
USD
Quantity
Unit Price
15,000
$0.0151
30,000
$0.0149
45,000
$0.0147
60,000
$0.0146
75,000+
$0.0143
Product Variant Information section