text.skipToContent text.skipToNavigation

Manufacturer Part #

04025A8R2CAT2A

0402 8.2 pF 50 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
KYOCERA AVX 04025A8R2CAT2A - Technical Attributes
Attributes Table
Capacitance: 8.2pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (pF): ±0.25pF
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
320,000
USA:
320,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$50.00
USD
Quantity
Unit Price
10,000
$0.005
30,000
$0.0049
50,000
$0.0048
150,000
$0.0046
250,000+
$0.0045
Product Variant Information section