text.skipToContent text.skipToNavigation

Manufacturer Part #

0402B391J500CT

0402 390 pF 50 V ±5% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Walsin Technology Corporation 0402B391J500CT - Technical Attributes
Attributes Table
Capacitance: 390pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
100000
Multiple Of:
10000
Total
$380.00
USD
Quantity
Unit Price
100,000
$0.0038
150,000
$0.0037
200,000
$0.0037
300,000
$0.0037
400,000+
$0.0036
Product Variant Information section