text.skipToContent text.skipToNavigation

Manufacturer Part #

0402N100J160CT

10pF +/-5% 16V 0402 NPO Multilayer Ceramic Capacitors

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Walsin Technology Corporation 0402N100J160CT - Technical Attributes
Attributes Table
Capacitance: 10pF
Dielectric: NP0
Rated Voltage: 16V
Tolerance (%): ±5%
Dissipation Factor: 10%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.55mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100000
Multiple Of:
10000
Total
$80.00
USD
Quantity
Unit Price
100,000
$0.0008
200,000
$0.0008
400,000
$0.0008
750,000
$0.0008
1,500,000+
$0.0008
Product Variant Information section