text.skipToContent text.skipToNavigation

Manufacturer Part #

06033D224KAT2A

0603 220 nF 25 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 06033D224KAT2A - Technical Attributes
Attributes Table
Capacitance: 220nF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 12.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$122.80
USD
Quantity
Unit Price
4,000
$0.0307
8,000
$0.0302
16,000
$0.0297
20,000
$0.0296
60,000+
$0.0286
Product Variant Information section