text.skipToContent text.skipToNavigation

Manufacturer Part #

06035C102KAZ2A

0603 0.001 uF 50 V ±10% Tolerance X7R FlexiTerm Multilayer Ceramic Capacitor

Product Specification Section
KYOCERA AVX 06035C102KAZ2A - Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
916
USA:
916
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.53
USD
Quantity
Unit Price
1
$0.525
15
$0.445
100
$0.385
400
$0.345
2,000+
$0.295