text.skipToContent text.skipToNavigation

Manufacturer Part #

06035C102KAZ2A

0603 0.001 uF 50 V ±10% Tolerance X7R FlexiTerm Multilayer Ceramic Capacitor

Product Specification Section
KYOCERA AVX 06035C102KAZ2A - Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$134.00
USD
Quantity
Unit Price
4,000
$0.0335
8,000
$0.033
16,000
$0.0324
20,000
$0.0323
60,000+
$0.0312