Manufacturer Part #
06035C272KAT2A
0603 2.7 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1208 | ||||||||||
Product Specification Section
KYOCERA AVX 06035C272KAT2A - Technical Attributes
Attributes Table
| Capacitance: | 2.7nF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 10% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 100GΩ |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,020
USA:
1,020
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.10
15
$0.0724
100
$0.053
400
$0.0389
2,000+
$0.0225
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount