Manufacturer Part #
06035J3R3BBSTR
0603 3.3 pF 50 V ±0.1 pF Tolerance SMT Thin-Film RF/Microwave Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 06035J3R3BBSTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 06035J3R3BBSTR - Technical Attributes
Attributes Table
| Mounting Method: | Surface Mount |
Features & Applications
The 06035J3R3BBSTR is a 3.3 pF ±0.1 pF Tolerance Surface Mount Thin-Film RF/Microwave Capacitor designed for RF Signal and Power Applications.
Features:
- Enhanced RF power handling capability
- Improved mechanical characteristics
- Internationally agreed sizes with excellent dimensional control
- Ultra Small size chip capacitors (0201) are available
- Tight capacitance tolerances
- Low ESR at UHF, VHF, and microwave frequencies
- High-stability with respect to time, temperature, frequency and voltage variation
- High temperature nickel/solder-coated terminations as standard to provide excellent solderability and leach resistance
Applications:
- Cellular Communications
- CT2/PCN (Cordless
- Telephone/Personal Comm.
- Networks
- Satellite TV
- Cable TV
- GPS (Global Positioning Systems)
- Military Communications
- Radar Systems
- Video Switching
- Test & Measurements
- Filters
- VCO's
- Matching Networks
- RF Amplifiers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000+
$0.355
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount