text.skipToContent text.skipToNavigation

Manufacturer Part #

0603N470F500CT

0603 47 pF 50 V ±1% Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Walsin Technology Corporation 0603N470F500CT - Technical Attributes
Attributes Table
Capacitance: 47pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±1%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,680.00
USD
Quantity
Unit Price
4,000+
$0.42
Product Variant Information section