Manufacturer Part #
0603YD334KAT2A
0603 330 nF 16 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1036 | ||||||||||
Product Specification Section
KYOCERA AVX 0603YD334KAT2A - Technical Attributes
Attributes Table
| Capacitance: | 330nF |
| Dielectric: | X5R |
| Rated Voltage: | 16V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 12.5% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +85°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
966
USA:
966
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.32
15
$0.25
100
$0.205
400
$0.17
2,000+
$0.13
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount