text.skipToContent text.skipToNavigation

Manufacturer Part #

08052C222K4Z2A

0805 2200 pF 200 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2210
Product Specification Section
KYOCERA AVX 08052C222K4Z2A - Technical Attributes
Attributes Table
Capacitance: 0.0022µF
Dielectric: X7R
Rated Voltage: 200V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Dimension: H  0.94mm x W  1.25mm x L  2.01mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$98.00
USD
Quantity
Unit Price
4,000
$0.0245
12,000
$0.0239
16,000
$0.0238
40,000
$0.0233
60,000+
$0.0228
Product Variant Information section