text.skipToContent text.skipToNavigation

Manufacturer Part #

08053C475MAT2A

Cap Ceramic 4.7uF 25V X7R 20% Pad SMD 0805 125°C T/R

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2320
Product Specification Section
KYOCERA AVX 08053C475MAT2A - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±20%
Dissipation Factor: 12.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 212.7MΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$274.80
USD
Quantity
Unit Price
3,000
$0.0916
6,000
$0.09
9,000
$0.089
12,000
$0.0884
15,000+
$0.0864
Product Variant Information section