text.skipToContent text.skipToNavigation

Manufacturer Part #

0805B331K500CT

0805 50v X7R 330pF 10% - Multilayer Ceramic Capacitors

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Walsin Technology Corporation 0805B331K500CT - Technical Attributes
Attributes Table
Capacitance: 330pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$28.80
USD
Quantity
Unit Price
8,000
$0.0036
20,000
$0.0035
80,000
$0.0034
120,000
$0.0033
300,000+
$0.0032
Product Variant Information section