text.skipToContent text.skipToNavigation

Manufacturer Part #

0805N561J101CT

Multilayer Ceramic Capacitors 0805 NPO 560 pF 5% 100 V

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Walsin Technology Corporation 0805N561J101CT - Technical Attributes
Attributes Table
Capacitance: 560pF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Dimension: H  0.8mm x W  1.25mm x L  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,320.00
USD
Quantity
Unit Price
4,000+
$0.58
Product Variant Information section