text.skipToContent text.skipToNavigation

Manufacturer Part #

0805X226K6R3CT

22 F 10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Walsin Technology Corporation 0805X226K6R3CT - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Dimension: T  1.45mm
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$55.50
USD
Quantity
Unit Price
3,000
$0.0185
6,000
$0.0182
12,000
$0.0179
15,000
$0.0178
45,000+
$0.0172
Product Variant Information section