Manufacturer Part #
12063C475KAT2A
1206 4.7 uF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2416 | ||||||||||
Product Specification Section
KYOCERA AVX 12063C475KAT2A - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8532.24.00.20
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
KYOCERA AVX 12063C475KAT2A - Technical Attributes
Attributes Table
| Capacitance: | 4.7µF |
| Dielectric: | X7R |
| Rated Voltage: | 25V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 12.5% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 100GΩ |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
100,000
USA:
100,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000
$0.0814
4,000
$0.08
6,000
$0.0792
10,000
$0.0781
20,000+
$0.076
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount