text.skipToContent text.skipToNavigation

Manufacturer Part #

12065C683JAT2A

1206 68 nF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
KYOCERA AVX 12065C683JAT2A - Technical Attributes
Attributes Table
Capacitance: 68nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$245.60
USD
Quantity
Unit Price
4,000
$0.0614
8,000
$0.0604
12,000
$0.0598
16,000
$0.0594
20,000+
$0.058
Product Variant Information section