text.skipToContent text.skipToNavigation

Manufacturer Part #

1206N221J501CT

Cap Ceramic 220pF 500V C0G 5% Pad SMD 1206 125C T/R

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
Walsin Technology Corporation 1206N221J501CT - Technical Attributes
Attributes Table
Capacitance: 220pF
Dielectric: C0G
Rated Voltage: 500V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Dimension: T  0.9mm
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,200.00
USD
Quantity
Unit Price
4,000+
$1.05
Product Variant Information section