text.skipToContent text.skipToNavigation

Manufacturer Part #

1206YC684JAT2A

1206 680 nF 16 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 1206YC684JAT2A - Technical Attributes
Attributes Table
Capacitance: 0.68µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±5%
Dissipation Factor: 12.5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 1000MΩ
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$124.80
USD
Quantity
Unit Price
2,000
$0.0312
6,000
$0.0304
10,000
$0.03
30,000
$0.0293
50,000+
$0.0286
Product Variant Information section